47747-000LF
Amphenol Communications SolutionsContact SKT Crimp ST Cable Mount 22-26AWG Box .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions
Part No:
47747-000LF
RoHS:
Yes
HTS:
8538908180
COO:
FR
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bulk
Contact Type:
Stamped Signal
Gender:
SKT
Contact Size:
N/A
Wire Size:
22-26 AWG
Contact Material:
Brass
Contact Plating:
Tin
Maximum Current Rating:
3 A
Termination Method:
Crimp
The AMPHENOL ICC / FCI part 47747-000LF is a contact socket designed for crimping onto a cable. It is suitable for use with 22-26AWG wires and is intended for cable mounting applications. This product comes in a box packaging for easy setup and installation.
Search Keywords:
47747000LF
IN STOCK:
6,021
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.2094
$209.400
3,000
$0.2003
$600.900
5,000
$0.1973
$986.500
8,000
$0.1893
$1,514.400
10,000
$0.1865
$1,865.000
25,000
$0.1818
$4,545.000
50,000
$0.1791
$8,955.000
100,000
+
$0.1764
$17,640.000
Product Guides
Product Changes