52601-S10-4LF
Amphenol Communications SolutionsConn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Tray
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions
Part No:
52601-S10-4LF
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
208
Package Type:
Tray
Type:
Shrouded Header (4 Sides)
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
10
Maximum Voltage Rating:
500 VAC
Maximum Current Rating:
3/Contact A
Termination Method:
Solder
Operating Temperature:
-65 to 125 °C
Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Tray
Search Keywords:
52601S104LF
IN STOCK:
230
Can Ship immediately
Minimum Order:
208
Multiple:
208
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
208
$0.846
$175.968
416
$0.833
$346.528
624
$0.808
$504.192
1,040
$0.773
$803.920
2,704
$0.742
$2,006.368
5,200
$0.722
$3,754.400
7,696
$0.711
$5,471.856
10,192
+
$0.701
$7,144.592
Please Note:
Item may be subject to tariff fee if shipping within the United States