52601-S16-4LF
Amphenol Communications SolutionsConn Shrouded Header (4 Sides) HDR 16 POS 2.54mm Solder ST Top Entry Thru-Hole Tray
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions
Part No:
52601-S16-4LF
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
149
Package Type:
Tray
Type:
Shrouded Header (4 Sides)3594
Body Orientation:
Straight3574
Gender:
HDR3578
Mounting:
Through Hole3586
Pitch:
2.54 mm
Number of Contacts:
16
Maximum Voltage Rating:
5003584VAC
Maximum Current Rating:
3/Contact A
Termination Method:
Solder3593
Operating Temperature:
-65 to 125 °C
Conn Shrouded Header (4 Sides) HDR 16 POS 2.54mm Solder ST Top Entry Thru-Hole Tray
Search Keywords:
52601S164LF
IN STOCK:
2,459
Can Ship immediately
Minimum Order:
149
Multiple:
149
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
149
$1.031
$153.619
298
$1.001
$298.298
596
$0.959
$571.564
1,043
$0.921
$960.603
2,533
$0.886
$2,244.238
5,066
$0.864
$4,377.024
7,599
$0.851
$6,466.749
10,132
+
$0.838
$8,490.616
Please Note:
Item may be subject to tariff fee if shipping within the United States