52601-S20-4LF
Amphenol Communications SolutionsConn Shrouded Header (4 Sides) HDR 20 POS 2.54mm Solder ST Top Entry Thru-Hole Tray
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions
Part No:
52601-S20-4LF
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
126
Package Type:
Tray
Type:
Shrouded Header (4 Sides)3594
Body Orientation:
Straight3574
Gender:
HDR3578
Mounting:
Through Hole3586
Pitch:
2.54 mm
Number of Contacts:
20
Maximum Voltage Rating:
5003584VAC
Maximum Current Rating:
3/Contact A
Termination Method:
Solder3593
Operating Temperature:
-65 to 125 °C
Conn Shrouded Header (4 Sides) HDR 20 POS 2.54mm Solder ST Top Entry Thru-Hole Tray
Search Keywords:
52601S204LF
IN STOCK:
1,406
Can Ship immediately
Minimum Order:
126
Multiple:
126
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
126
$1.36
$171.360
252
$1.34
$337.680
504
$1.31
$660.240
1,008
$1.25
$1,260.000
2,520
$1.21
$3,049.200
5,040
$1.18
$5,947.200
7,560
$1.16
$8,769.600
10,080
+
$1.14
$11,491.200
Please Note:
Item may be subject to tariff fee if shipping within the United States