help desk software
DATA SHEET

52601-S40-4

Amphenol Communications Solutions

Conn Shrouded Header (4 Sides) HDR 40 POS 2.54mm Solder ST Top Entry Thru-Hole Tray

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions
Part No:
52601-S40-4
RoHS:
Yes
HTS:
8536694040
COO:
CN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Tray
Type:
Shrouded Header (4 Sides)3594
Body Orientation:
Straight3574
Gender:
HDR3578
Mounting:
Through Hole3586
Pitch:
2.54 mm
Number of Contacts:
40
Maximum Voltage Rating:
5003584VAC
Maximum Current Rating:
3/Contact A
Termination Method:
Solder3593
Operating Temperature:
-65 to 125 °C
Conn Shrouded Header (4 Sides) HDR 40 POS 2.54mm Solder ST Top Entry Thru-Hole Tray
Search Keywords:
52601S404
IN STOCK: 559
Can Ship immediately
Minimum Order:
72
Multiple:
72
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
72
$2.02
$145.440
144
$1.97
$283.680
288
$1.95
$561.600
504
$1.94
$977.760
1,008
$1.93
$1,945.440
2,520
$1.92
$4,838.400
5,040
$1.91
$9,626.400
7,560 +
$1.90
$14,364.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models