53611-S10-4LF
Amphenol Communications SolutionsConn Ejector Header HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Tray
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions
Part No:
53611-S10-4LF
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
60
Package Type:
Tray
Type:
Ejector Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
10
Maximum Voltage Rating:
1500 VAC
Maximum Current Rating:
3/Contact A
Termination Method:
Solder
Operating Temperature:
-65 to 125 °C
Conn Ejector Header HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Tray
Search Keywords:
53611S104LF
IN STOCK:
362
Can Ship immediately
MOQ for In Stock Qty:
60
MOQ for out of Stock Qty:
360
Multiple:
60
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
60
$3.47
$208.200
120
$3.42
$410.400
300
$3.37
$1,011.000
360
$3.32
$1,195.200
720
$2.04
$1,468.800
1,080
$1.61
$1,738.800
1,440
+
$1.58
$2,275.200
Please Note:
Item may be subject to tariff fee if shipping within the United States