help desk software
DATA SHEET

53611-S26-4LF

Amphenol Communications Solutions

Conn Ejector Header HDR 26 POS 2.54mm Solder ST Top Entry Thru-Hole Tray

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions
Part No:
53611-S26-4LF
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
36
Package Type:
Tray
Type:
Ejector Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
26
Maximum Voltage Rating:
1500 VAC
Maximum Current Rating:
3/Contact A
Termination Method:
Solder
Operating Temperature:
-65 to 125 °C
Conn Ejector Header HDR 26 POS 2.54mm Solder ST Top Entry Thru-Hole Tray
Search Keywords:
53611S264LF
IN STOCK: 81
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
90
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$5.00
$25.000
25
$4.92
$123.000
50
$4.85
$242.500
90
$4.78
$430.200
180
$3.58
$644.400
270
$3.34
$901.800
360 +
$3.28
$1,180.800
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models