61082-101400LF
Amphenol Communications SolutionsConn Fine Pitch Connector RCP 100 POS 0.8mm Solder ST Top Entry SMD Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions
Part No:
61082-101400LF
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Tube
Type:
Fine Pitch Connector
Body Orientation:
Straight
Gender:
RCP
Mounting:
Surface Mount
Pitch:
0.8 mm
Number of Contacts:
100
Maximum Voltage Rating:
100 VAC
Maximum Current Rating:
0.8/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 125 °C
Conn Fine Pitch Connector RCP 100 POS 0.8mm Solder ST Top Entry SMD Tube
Search Keywords:
61082101400LF
IN STOCK:
330
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
10
$3.57
$35.700
50
$3.03
$151.500
250
$2.81
$702.500
500
$2.70
$1,350.000
1,000
$2.60
$2,600.000
2,500
$2.53
$6,325.000
5,000
$2.47
$12,350.000
7,500
+
$2.44
$18,300.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
GDH04S04
Switch DIP ON OFF SPST 4 Recessed Rocker 0.025A 24VDC Gull Wing 1.27mm SMD
ST2-DC5V-F
Power Relay 5VDC 8A DPST-NO(31x14x11.3)mm THT
636H
Switch Toggle, SPDT Round Lever, Panel Mount, Current: 15A, Voltage: 125 VAC, Screw termin...
121583-0008
Circular Connector - Receptacle Housing - For Female Sockets - 4 Positions - Bayonet Lock ...
192991-0044
View contact tab for full specs