help desk software
DATA SHEET

65043-017LF

Amphenol Communications Solutions

Conn Housing RCP 40 POS 2.54mm Crimp ST Cable Mount Black Bag

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions
Part No:
65043-017LF
RoHS:
Yes
HTS:
8538906000
COO:
FR
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Package Type:
Bag
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Termination Method:
Crimp
Number of Contacts:
40
Maximum Voltage Rating:
1000 VAC
Maximum Current Rating:
N/A
Operating Temperature:
-40 to 105 °C
Conn Housing RCP 40 POS 2.54mm Crimp ST Cable Mount Black Bag
Search Keywords:
65043017LF
IN STOCK: 390
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$2.31
$23.100
200
$1.88
$376.000
400
$1.80
$720.000
600
$1.74
$1,044.000
1,000
$1.65
$1,650.000
2,600
$1.60
$4,160.000
5,000
$1.56
$7,800.000
7,600 +
$1.54
$11,704.000
Tools/3D Models
Product Guides