65043-030LF
Amphenol Communications SolutionsConn Housing RCP 14 POS 2.54mm Crimp ST Cable Mount Black Bag
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions
Part No:
65043-030LF
RoHS:
Yes
HTS:
8538906000
COO:
FR
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bag
Mounting:
Cable Mount3496
Body Orientation:
Straight3485
Gender:
RCP3489
Termination Method:
Crimp3503
Number of Contacts:
14
Maximum Voltage Rating:
10003494VAC
Maximum Current Rating:
N/A
Operating Temperature:
-40 to 105 °C
Conn Housing RCP 14 POS 2.54mm Crimp ST Cable Mount Black Bag
Search Keywords:
65043030LF
IN STOCK:
820
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
10
$1.95
$19.500
100
$1.58
$158.000
250
$1.51
$377.500
500
$1.47
$735.000
1,000
$1.39
$1,390.000
3,000
$1.35
$4,050.000
5,000
$1.32
$6,600.000
8,000
+
$1.30
$10,400.000
Product Guides
CUSTOMERS
ALSO BOUGHT
B17-254-A-1
Solenoid Box Frame Pull Continuous 12VDC
PLT.6SM-C
Pan-Ty® locking tie, subminiature cross section, 2.8" (71mm) length, nylon 6.6, natural, s...
65043-033LF
Conn Housing RCP 8 POS 2.54mm Crimp ST Cable Mount Black Bag
BF353S
fuse holder 30A 12-16awg
65307-001LF
Connector Accessories Polarizing Plug Straight Polyamide 6/6 Natural Mini-PV™ Box