65043-032LF
Amphenol Communications SolutionsConn Housing RCP 10 POS 2.54mm Crimp ST Cable Mount Black Mini-PV™ Bag
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions
Part No:
65043-032LF
RoHS:
Yes
HTS:
8538906000
COO:
FR
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bag
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Termination Method:
Crimp
Number of Contacts:
10
Maximum Voltage Rating:
1000 VAC
Maximum Current Rating:
3/Contact A
Operating Temperature:
-40 to 105 °C
Conn Housing RCP 10 POS 2.54mm Crimp ST Cable Mount Black Mini-PV™ Bag
Search Keywords:
65043032LF
IN STOCK:
2,754
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
25
$1.377
$34.425
250
$1.119
$279.750
500
$1.069
$534.500
1,000
$1.023
$1,023.000
3,000
$0.981
$2,943.000
5,000
$0.955
$4,775.000
8,000
$0.941
$7,528.000
10,000
+
$0.927
$9,270.000
Product Guides
CUSTOMERS
ALSO BOUGHT
208472-1
Circular Connector Housing - Plug - For Male Pins - 37 Positions - Shell Size 28 - Threade...
208945-8
Silver Connector Cable Clamp 1 7/16-18 UNEF 28
5206478-3
CLAMSHELL SIZE 3 W/RETAINER
PN18-4RN-C
Ring Terminal, 22 – 18 AWG, #4 stud size, narrow tongue, nylon insulated, standard package...
RC10-10
Ring Tongue Terminal 10-12AWG Copper Yellow 25.4mm Electro Tin