65043-033LF
Amphenol Communications SolutionsConn Housing RCP 8 POS 2.54mm Crimp ST Cable Mount Black Bag .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions
Part No:
65043-033LF
RoHS:
Yes
HTS:
8538906000
COO:
FR
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bag
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Termination Method:
Crimp
Number of Contacts:
8
Maximum Voltage Rating:
1000 VAC
Maximum Current Rating:
N/A
Operating Temperature:
-40 to 105 °C
The AMPHENOL ICC / FCI part 65043-033LF is a reliable and versatile connector housing. This Rectangular Connector Plug (RCP) features 8 positions with a pitch of 2.54mm, making it ideal for various applications. It is designed for crimping and is a cable mount type connector. The housing comes in a sleek black color and is conveniently packaged in a bag. With its excellent quality and ease of installation, this connector housing is a preferred choice for professionals in the electrical and electronic industry.
Search Keywords:
65043033LF
IN STOCK:
1,582
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
25
$0.923
$23.075
250
$0.759
$189.750
500
$0.728
$364.000
1,000
$0.699
$699.000
3,000
$0.672
$2,016.000
5,000
$0.655
$3,275.000
8,000
$0.645
$5,160.000
10,000
+
$0.636
$6,360.000
Product Guides
CUSTOMERS
ALSO BOUGHT
PLT.6SM-C
Pan-Ty® locking tie, subminiature cross section, 2.8" (71mm) length, nylon 6.6, natural, s...
RC333
Ring Tongue Terminal 10-12AWG Copper Yellow 25.4mm Electro Tin
65043-030LF
Conn Housing RCP 14 POS 2.54mm Crimp ST Cable Mount Black Bag
65307-001LF
Connector Accessories Polarizing Plug Straight Polyamide 6/6 Natural Mini-PV™ Box
P101132CM03Q2
4 Tumbler Snap-in Switchlock