65307-001LF
Amphenol Communications SolutionsConnector Accessories Polarizing Plug Straight Polyamide 6/6 Natural Mini-PV™ Box
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions
Part No:
65307-001LF
RoHS:
Yes
HTS:
8538906000
COO:
FR
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bag
Type:
Polarizing Plug
Dimension:
4.06 x 2.03 x 2.03mm
Operating Temperature:
-40 to 105 °C
Connector Accessories Polarizing Plug Straight Polyamide 6/6 Natural Mini-PV™ Box
Search Keywords:
65307001LF
IN STOCK:
6,259
Ships today, if you order in
Minimum Order:
100
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
100
$0.3729
$37.290
500
$0.2676
$133.800
3,000
$0.2537
$761.100
5,000
$0.2439
$1,219.500
8,000
$0.2402
$1,921.600
25,000
$0.2366
$5,915.000
50,000
+
$0.2331
$11,655.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1658643-1
Receptacle for Female Contacts Housing D-Sub Connector 9 Position
7286R1KL.25
Res Wirewound POT 1K Ohm 5% 2W 10(Elec)/10(Mech)Turn 6.35mm (39.67 X 22.23 X 26.99mm) Turr...
5748676-1
Two Piece Backshell - 9 Position - Round Cable Type - 180° Cable Exit - Shielded - Mating ...
206043-1
Circular Connector - CPC Series 1 - Flange Mount Receptacle - 14 Contacts.
5748678-3
2 PC PLST CBL CLMP KIT