65863-075LF
Amphenol Communications SolutionsConn Ejector Header HDR 26 POS 2.54mm Solder ST Thru-Hole Quickie® Tray
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions
Part No:
65863-075LF
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Tray
Type:
Ejector Header3594
Body Orientation:
Straight3574
Gender:
HDR3578
Mounting:
Through Hole3586
Pitch:
2.54 mm
Number of Contacts:
26
Maximum Voltage Rating:
10003584VAC
Maximum Current Rating:
3/Contact A
Termination Method:
Solder3593
Operating Temperature:
-65 to 125 °C
Conn Ejector Header HDR 26 POS 2.54mm Solder ST Thru-Hole Quickie® Tray
Search Keywords:
65863075LF
IN STOCK:
80
Can Ship immediately
Minimum Order:
20
Multiple:
20
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
20
$2.31
$46.200
100
$1.90
$190.000
260
$1.82
$473.200
500
$1.77
$885.000
1,000
$1.68
$1,680.000
2,500
$1.64
$4,100.000
5,000
$1.60
$8,000.000
7,500
+
$1.58
$11,850.000
Please Note:
Item may be subject to tariff fee if shipping within the United States