help desk software
DATA SHEET

66207-022LF

Amphenol Communications Solutions

Conn Ejector Header HDR 20 POS 2.54mm Solder ST Thru-Hole Tray

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions
Part No:
66207-022LF
RoHS:
Yes
HTS:
8536694040
COO:
CN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Package Type:
Tray
Type:
Ejector Header3594
Body Orientation:
Straight3574
Gender:
HDR3578
Mounting:
Through Hole3586
Pitch:
2.54 mm
Number of Contacts:
20
Maximum Voltage Rating:
10003584VAC
Maximum Current Rating:
3/Contact A
Termination Method:
Solder3593
Operating Temperature:
-65 to 125 °C
Conn Ejector Header HDR 20 POS 2.54mm Solder ST Thru-Hole Tray
Search Keywords:
66207022LF
IN STOCK: 287
Can Ship immediately
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
100
Multiple:
20
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
20
$8.68
$173.600
40
$8.55
$342.000
60
$8.43
$505.800
100
$8.29
$829.000
200
$5.10
$1,020.000
300
$4.04
$1,212.000
400 +
$3.96
$1,584.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models