66900-226LF
Amphenol Communications SolutionsConn IDC Connector RCP 26 POS 1.27mm IDT RA Cable Mount Quickie® Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions
Part No:
66900-226LF
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
15
Package Type:
Tube
The AMPHENOL ICC / FCI part 66900-226LF is a high-quality, reliable connector designed for data and telecommunications applications. Its compact and versatile design allows for easy installation and use in a variety of environments. This connector features excellent signal integrity, ensuring optimal performance and data transfer rates. With its durable construction and wide temperature range, it is suitable for both indoor and outdoor applications. The AMPHENOL ICC / FCI part 66900-226LF is a trusted solution for professionals in need of a dependable connector for their networking needs.
Search Keywords:
66900226LF
IN STOCK:
925
Can Ship immediately
On Order:
1,050
can ship 11/15/24
Minimum Order:
15
Multiple:
15
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
15
$2.773
$41.595
60
$2.512
$150.720
255
$2.256
$575.280
510
$2.103
$1,072.530
1,005
$1.979
$1,988.895
2,505
$1.929
$4,832.145
5,010
$1.910
$9,569.100
7,500
+
$1.891
$14,182.500
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
1-66105-9
Socket Contact - AMP Type III+ - 24 to 20 AWG (.2 to .6 mm²) Wire Size - Bright Tin - Crim...
3-641217-2
02P MTA156 CONN ASSY 18AWG ORA
AB12-SF1260
Flat Command Switch - Flush Head With 1 Hole - DC5 to 24V - 1 to 50mA - 1.3N High Operatin...
556136-2
CONT,AMPINNRGY WTW,LS PC,10-12
5787131-3
68 .8MM CHAMP PLUG KIT