66900-310LF
Amphenol Communications SolutionsConn IDC Connector RCP 10 POS 1.27mm IDT RA Side Entry Cable Mount Quickie® Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions
Part No:
66900-310LF
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Tube
Type:
IDC Connector
Body Orientation:
Right Angle
Gender:
RCP
Mounting:
Cable Mount
Pitch:
1.27 mm
Number of Contacts:
10
Maximum Voltage Rating:
1000 VAC
Maximum Current Rating:
1/Contact A
Termination Method:
IDT
Operating Temperature:
-65 to 105 °C
Conn IDC Connector RCP 10 POS 1.27mm IDT RA Side Entry Cable Mount Quickie® Tube
Search Keywords:
66900310LF
IN STOCK:
1,464
Can Ship immediately
Minimum Order:
25
Multiple:
25
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
25
$1.338
$33.450
250
$1.101
$275.250
500
$1.055
$527.500
1,000
$1.013
$1,013.000
2,500
$0.974
$2,435.000
5,000
$0.950
$4,750.000
7,500
$0.936
$7,020.000
10,000
+
$0.922
$9,220.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
206036-1
RECEPT,SZ 17-16 CPC
206037-1
This standard numbering plug from TE’s Circular Plastic Connectors Series 1 can be used wi...
206043-1
Circular Connector - CPC Series 1 - Flange Mount Receptacle - 14 Contacts.
206044-1
AMP’s Special Series 1 Sealed CPC Receptacles come with a pre-installed, bonded peripheral...
206306-1
23-37 RECEPT REV SEX