68001-406HLF
Amphenol Communications SolutionsConn Unshrouded Header HDR 6 POS 2.54mm Solder ST Top Entry Thru-Hole BergStik® Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions
Part No:
68001-406HLF
RoHS:
Yes
HTS:
8536694040
COO:
FR
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Bag
Type:
Unshrouded Header3594
Body Orientation:
Straight3574
Gender:
HDR3578
Mounting:
Through Hole3586
Pitch:
2.54 mm
Number of Contacts:
6
Maximum Voltage Rating:
15003584VAC
Maximum Current Rating:
3/Contact A
Termination Method:
Solder3593
Operating Temperature:
-65 to 125 °C
Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Top Entry Thru-Hole BergStik® Bulk
Search Keywords:
68001406HLF
IN STOCK:
8,000
Can Ship immediately
Minimum Order:
500
Multiple:
500
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
500
$0.1955
$97.750
2,500
$0.1769
$442.250
5,000
$0.1743
$871.500
7,500
$0.1717
$1,287.750
10,000
$0.1679
$1,679.000
25,000
$0.1618
$4,045.000
50,000
$0.1594
$7,970.000
100,000
+
$0.1570
$15,700.000
Product Guides