68001-416HLF
Amphenol Communications SolutionsConn Unshrouded Header HDR 16 POS 2.54mm Solder ST Top Entry Thru-Hole BergStik® Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions
Part No:
68001-416HLF
RoHS:
Yes
HTS:
8536694040
COO:
FR
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Bag
Type:
Unshrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
16
Maximum Voltage Rating:
1500 VAC
Maximum Current Rating:
3/Contact A
Termination Method:
Solder
Operating Temperature:
-65 to 125 °C
Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Top Entry Thru-Hole BergStik® Bulk
Search Keywords:
68001416HLF
IN STOCK:
3,630
Ships today, if you order in
Minimum Order:
200
Multiple:
200
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
200
$0.4804
$96.080
600
$0.4663
$279.780
1,000
$0.4468
$446.800
2,600
$0.4234
$1,100.840
5,000
$0.4127
$2,063.500
7,600
$0.4065
$3,089.400
10,000
$0.4004
$4,004.000
15,000
+
$0.3944
$5,916.000
Product Guides