help desk software

68016-412HLF

Amphenol Communications Solutions

Conn Unshrouded Header HDR 12 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk

  • RoHS Compliant
  • Bag Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions
Part No:
68016-412HLF
RoHS:
Yes
HTS:
8536694040
COO:
FR
ECCN:
EAR99
Supplier Standard Pack:
500
Package Type:
Bag
Type:
Unshrouded Header
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
12
Maximum Voltage Rating:
1500 VAC
Maximum Current Rating:
3/Contact A
Termination Method:
Solder
Operating Temperature:
-65 to 125 °C
Conn Unshrouded Header HDR 12 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk
Search Keywords:
68016412HLF
IN STOCK: 3,000
Can Ship immediately
Minimum Order:
500
Multiple:
500
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
500
$0.4569
$228.450
1,000
$0.3833
$383.300
2,500
$0.3541
$885.250
5,000
$0.3190
$1,595.000
7,500
$0.3158
$2,368.500
10,000
$0.3127
$3,127.000
15,000
$0.3095
$4,642.500
25,000 +
$0.3064
$7,660.000
DOWNLOADS