68691-472HLF
Amphenol Communications SolutionsConn Unshrouded Header HDR 72 POS 2.54mm Solder ST Top Entry Thru-Hole BergStik® Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions
Part No:
68691-472HLF
RoHS:
Yes
HTS:
8536694040
COO:
FR
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Bag
Type:
Unshrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
72
Maximum Voltage Rating:
1500 VAC
Maximum Current Rating:
3/Contact A
Termination Method:
Solder
Operating Temperature:
-65 to 125 °C
Conn Unshrouded Header HDR 72 POS 2.54mm Solder ST Top Entry Thru-Hole BergStik® Bulk
Search Keywords:
68691472HLF
IN STOCK:
700
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
400
Multiple:
50
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
50
$1.750
$87.500
100
$1.720
$172.000
250
$1.700
$425.000
400
$1.670
$668.000
800
$1.030
$824.000
1,200
$0.814
$976.800
1,600
+
$0.798
$1,276.800
Product Guides
CUSTOMERS
ALSO BOUGHT
1803293
PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section:...
1803374
PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section:...
24LC1025-I/SM
EEPROM - Serial I²C - 1 Mbit (128K x 8) - 2.5V/3.3V/5V - 400 kHz - 8 Pin SOIC-W - Tube