69176-006LF
Amphenol Communications SolutionsConn Housing RCP 6 POS 2.54mm Crimp ST Cable Mount Bag
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions
Part No:
69176-006LF
RoHS:
Yes
HTS:
8538906000
COO:
FR
ECCN:
EAR99
Supplier Standard Pack:
1000
Package Type:
Bag
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Termination Method:
Crimp
Number of Contacts:
6
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
Conn Housing RCP 6 POS 2.54mm Crimp ST Cable Mount Bag
Search Keywords:
69176006LF
IN STOCK:
4,747
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
25
$1.303
$32.575
250
$0.986
$246.500
500
$0.966
$483.000
1,000
$0.951
$951.000
3,000
$0.932
$2,796.000
5,000
$0.922
$4,610.000
8,000
$0.913
$7,304.000
10,000
+
$0.904
$9,040.000
DOWNLOADS