69192-406HLF
Amphenol Communications SolutionsConn Unshrouded Header HDR 6 POS 2.54mm Solder ST Top Entry Thru-Hole Bag
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions
Part No:
69192-406HLF
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Type:
Unshrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
6
Maximum Voltage Rating:
1500 VAC
Maximum Current Rating:
5/Contact A
Termination Method:
Solder
Operating Temperature:
-65 to 130 °C
Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Top Entry Thru-Hole Bag
Search Keywords:
69192406HLF
IN STOCK:
700
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
100
$0.2208
$22.080
1,000
$0.1765
$176.500
2,500
$0.1694
$423.500
5,000
$0.1668
$834.000
7,500
$0.1643
$1,232.250
25,000
$0.1549
$3,872.500
50,000
$0.1526
$7,630.000
100,000
+
$0.1503
$15,030.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
W51-A152A1-20
Circuit Breaker Thermal 1Pole 20A 250VAC
282834-3
Wire to Board Terminal Block - 3 Positions - 1 Level - 0.100" (2.54mm) Pitch - Horizontal ...
W51-A152A1-5
Circuit Breaker Thermal 1Pole 5A 250VAC
90147-1104
2.54mm Pitch C-Grid® PC Board Connector, Single Row, Vertical, 4 Circuits
PP2-1H7-2A2
Switch Push Button ON (ON) DPDT Plunger 16A 250VAC 745.7VA Momentary Contact Quick Connect...