71600-020LF
Amphenol Communications SolutionsConn IDC Connector RCP 20 POS 2.54mm IDT RA Side Entry Cable Mount Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions
Part No:
71600-020LF
RoHS:
Yes
HTS:
8536694040
COO:
FR
ECCN:
EAR99
Supplier Standard Pack
684
Package Type:
Tube
Type:
IDC Connector
Body Orientation:
Right Angle
Gender:
RCP
Mounting:
Cable Mount
Pitch:
2.54 mm
Number of Contacts:
20
Maximum Voltage Rating:
1000 VAC
Maximum Current Rating:
1/Contact A
Termination Method:
IDT
Operating Temperature:
-65 to 105 °C
The AMPHENOL ICC / FCI 71600-020LF is a high-quality IDC Connector designed for reliable and efficient cable connections. It features a Right Angle side entry design and can accommodate 20 positions with a pitch of 2.54mm. This Connector utilizes the IDC (Insulation Displacement Contact) technology, allowing for quick and easy termination of cables without the need for stripping or pre-tinning. With a cable mount tube assembly, it ensures secure and stable connections. Whether you're working on a small-scale DIY project or a large-scale industrial application, the AMPHENOL ICC / FCI 71600-020LF is a versatile and durable solution for your connectivity needs.
Search Keywords:
71600020LF
IN STOCK:
7,186
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
25
$0.945
$23.625
250
$0.684
$171.000
684
$0.667
$456.228
1,368
$0.644
$880.992
2,736
$0.622
$1,701.792
5,472
$0.616
$3,370.752
7,524
$0.609
$4,582.116
10,260
+
$0.603
$6,186.780
Product Guides
CUSTOMERS
ALSO BOUGHT
206036-8
Circular Connector - CPC Series 1 - Panel Mount Receptacle - 16 Contacts - Nylon (Polyamid...
66099-4
Contact - Multimate - Type III+ Series - Pin - Crimp - 16 AWG - Gold Plated Contacts.
3-521142-2
ULTRA-FAST 250 ASY TAB 16-14 AWG TPBR
350536-1
Contact - Universal MATE-N-LOK Series - Socket - Crimp - 14 AWG - Tin Plated Contacts.
64016-0037
ServiceGrade™ Hand Crimp Tool - Ratchet