help desk software
DATA SHEET

71600-104LF

Amphenol Communications Solutions

Conn IDC Connector RCP 4 POS 2.54mm IDT RA Cable Mount Tube .. see full description

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions
Part No:
71600-104LF
RoHS:
Yes
HTS:
8536694040
COO:
FR
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1800
Package Type:
Tube
Type:
IDC Connector
Body Orientation:
Right Angle
Gender:
RCP
Mounting:
Cable Mount
Pitch:
2.54 mm
Number of Contacts:
4
Maximum Voltage Rating:
1000 VAC
Maximum Current Rating:
1/Contact A
Termination Method:
IDT
Operating Temperature:
-65 to 105 °C
The AMPHENOL ICC / FCI part 71600-104LF is a high-quality IDC connector featuring a right-angle cable mount tube design. This connector has 4 positions with a pitch of 2.54mm, making it ideal for secure and reliable cable connections. The insulation displacement technology (IDT) allows for quick and easy wire termination, ensuring a strong and durable connection. Perfect for a wide range of applications, this connector is a reliable choice for your connectivity needs.
Search Keywords:
71600104LF
IN STOCK: 1,100
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$0.4977
$24.885
500
$0.4044
$202.200
1,800
$0.3863
$695.340
3,600
$0.3645
$1,312.200
5,400
$0.3545
$1,914.300
9,000
$0.3492
$3,142.800
16,200
$0.3440
$5,572.800
25,200 +
$0.3388
$8,537.760
Tools/3D Models
Product Guides