help desk software
DATA SHEET

71600-126LF

Amphenol Communications Solutions

Conn IDC Connector RCP 26 POS 2.54mm IDT RA Side Entry Cable Mount Tube

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions
Part No:
71600-126LF
RoHS:
Yes
HTS:
8536694040
COO:
FR
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
15
Package Type:
Tube
Type:
IDC Connector
Body Orientation:
Right Angle
Gender:
RCP
Mounting:
Cable Mount
Pitch:
2.54 mm
Number of Contacts:
26
Maximum Voltage Rating:
1000 VAC
Maximum Current Rating:
1/Contact A
Termination Method:
IDT
Operating Temperature:
-65 to 105 °C
Conn IDC Connector RCP 26 POS 2.54mm IDT RA Side Entry Cable Mount Tube
Search Keywords:
71600126LF
IN STOCK: 34
Can Ship immediately
Minimum Order:
30
Multiple:
15
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$1.394
$1.394
30
$1.267
$38.010
255
$1.029
$262.395
510
$0.983
$501.330
1,005
$0.941
$945.705
2,505
$0.902
$2,259.510
5,010
$0.878
$4,398.780
7,500
$0.865
$6,487.500
10,005 +
$0.852
$8,524.260
Tools/3D Models