71918-120LF
Amphenol Communications SolutionsConn Ejector Header HDR 20 POS 2.54mm Solder ST Top Entry Thru-Hole Quickie® Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions
Part No:
71918-120LF
RoHS:
Yes
HTS:
8536694040
COO:
FR
ECCN:
EAR99
Supplier Standard Pack
660
Package Type:
Tube
Type:
Ejector Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
20
Maximum Voltage Rating:
1500 VAC
Maximum Current Rating:
3/Contact A
Termination Method:
Solder
Operating Temperature:
-65 to 125 °C
The AMPHENOL ICC / FCI part 71918-120LF is a high-quality, reliable connector designed for various applications. This connector features a Ejector Header HDR with 20 positions and a pitch of 2.54mm. It is specifically designed for easy soldering and offers a top entry through-hole configuration. The connector is packaged in a convenient Quickie® tube for easy storage and transportation. With its durable construction and superior performance, the AMPHENOL ICC / FCI part 71918-120LF is an excellent choice for all your connector needs.
Search Keywords:
71918120LF
IN STOCK:
3,778
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
25
$1.261
$31.525
250
$0.902
$225.500
660
$0.878
$579.480
1,320
$0.865
$1,141.800
2,640
$0.852
$2,249.280
5,280
$0.828
$4,371.840
7,920
$0.816
$6,462.720
10,560
+
$0.804
$8,490.240
Product Guides
CUSTOMERS
ALSO BOUGHT
5499922-5
A/L UNIV HDR 24P VERT LG LAT
350711-1
Wire-To-Board Connector - Vertical - 6.35 mm - 6 Contacts - Header - Universal MATE-N-LOK ...
641828-1
Wire-To-Board Connector - UL94V-0 - 6.35 mm - 8 Contacts - Header - Universal MATE-N-LOK S...
TL1100F160Q
Switch Tactile N.O. SPST Projected Plunger PC Pins 0.05A 12VDC 1.57N Thru-Hole
965784-1
Circular Connector Clamp - Adaptor - 2.5 mm - Nylon 6.6 (Polyamide 6.6) - HDSCS Series.