71918-126LF
Amphenol Communications SolutionsConn Ejector Header HDR 26 POS 2.54mm Solder ST Top Entry Thru-Hole Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions
Part No:
71918-126LF
RoHS:
Yes
HTS:
8536694040
COO:
FR
ECCN:
EAR99
Supplier Standard Pack
540
Package Type:
Tube
Type:
Ejector Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
26
Maximum Voltage Rating:
1500 VAC
Maximum Current Rating:
3/Contact A
Termination Method:
Solder
Operating Temperature:
-65 to 125 °C
The AMPHENOL ICC / FCI part 71918-126LF is a reliable and durable connector. It is a Conn Ejector Header HDR with 26 positions, designed for seamless integration into electronic circuits. With a pitch of 2.54mm, this header ensures efficient and precise connectivity. It features a top entry through-hole design, allowing easy installation. The connector comes in a convenient tube packaging, offering protection during transport and storage. Soldering is required for secure and long-lasting connections. Trust AMPHENOL ICC / FCI part 71918-126LF for all your electronic connectivity needs.
Search Keywords:
71918126LF
IN STOCK:
2,880
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
25
$1.350
$33.750
250
$1.054
$263.500
540
$1.015
$548.100
1,080
$0.956
$1,032.480
2,700
$0.927
$2,502.900
5,400
$0.907
$4,897.800
7,560
$0.894
$6,758.640
10,260
+
$0.880
$9,028.800
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
282841-4
Wire to Board Terminal Block - 4 Positions - 1 Level - 0.200" (5.08mm) Pitch - Horizontal ...
43650-0312
Conn Power HDR 3 POS 3mm Solder RA SMD 3 Terminal 1 Port Micro-Fit 3.0™ T/R
GT21MCBE
Sealed Ultraminiature Toggle Switch
2011-1X40G00SB/SN
Pin header - 2.54mm - 40 PIN - Single row
53375-0510
Conn Shrouded Header HDR 5 POS 2.5mm Solder ST Thru-Hole Mini-Lock™ Bag