71922-126LF
Amphenol Communications SolutionsConn Ejector Header HDR 26 POS 2.54mm Solder RA Side Entry Thru-Hole Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions
Part No:
71922-126LF
RoHS:
Yes
HTS:
8536694040
COO:
FR
ECCN:
EAR99
Supplier Standard Pack
540
Package Type:
Tube
Type:
Ejector Header
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
26
Maximum Voltage Rating:
1500 VAC
Maximum Current Rating:
3/Contact A
Termination Method:
Solder
Operating Temperature:
-65 to 125 °C
The AMPHENOL ICC / FCI 71922-126LF is a versatile and durable connector ejection header designed with 26 positions and a pitch of 2.54mm. This solder right angle (RA) side entry thru-hole tube connector is perfect for various applications where reliable and secure connections are essential. Its compact design ensures a space-efficient solution without compromising on performance.
Search Keywords:
71922126LF
IN STOCK:
886
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
10
$2.09
$20.900
100
$1.70
$170.000
250
$1.62
$405.000
540
$1.57
$847.800
1,080
$1.49
$1,609.200
2,700
$1.45
$3,915.000
5,400
$1.41
$7,614.000
7,560
+
$1.39
$10,508.400
Product Guides
CUSTOMERS
ALSO BOUGHT
37TB12F
Panel Mount Barrier Terminal Block - 2 Row - 12 Positions - 16 AWG - 9.5 mm - 15 A.
53375-0510
Conn Shrouded Header HDR 5 POS 2.5mm Solder ST Thru-Hole Mini-Lock™ Bag
EEE-FK1E102AQ
Cap Aluminum Lytic 1000uF 25V 20% (12.5 X 13.5mm) SMD 1100mA 5000h 105°C Automotive T/R
EEE-FK1V221P
Electrolytic Aluminum Capacitor - 220 µF - 35 V - 20% - 8 X 10.2mm - Surface mount - 600 m...
71918-120LF
Conn Ejector Header HDR 20 POS 2.54mm Solder ST Top Entry Thru-Hole Quickie® Tube