75869-131LF
Amphenol Communications SolutionsConn Shrouded Header (4 Sides) HDR 6 POS 2.54mm Solder ST Top Entry Thru-Hole Quickie® Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions
Part No:
75869-131LF
RoHS:
Yes
HTS:
8536694040
COO:
FR
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Type:
Shrouded Header (4 Sides)
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
6
Maximum Voltage Rating:
500 VAC
Maximum Current Rating:
3/Contact A
Termination Method:
Solder
Operating Temperature:
-65 to 125 °C
The AMPHENOL ICC / FCI part 75869-131LF is a conn shrouded header with 4 sides, designed for secure and reliable connections. It features a 6-position design and a 2.54mm pitch, making it suitable for various applications. This header is soldered onto the PCB using top entry thru-hole mounting, ensuring stability and durability. Its Quickie® tube packaging makes it easy to handle and store. Trust AMPHENOL ICC / FCI's 75869-131LF for high-quality and dependable performance.
Search Keywords:
75869131LF
IN STOCK:
2,300
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
100
$0.5754
$57.540
500
$0.4675
$233.750
1,000
$0.4466
$446.600
2,500
$0.4274
$1,068.500
5,000
$0.4099
$2,049.500
7,500
$0.4037
$3,027.750
10,000
$0.3977
$3,977.000
15,000
+
$0.3917
$5,875.500
Product Guides
CUSTOMERS
ALSO BOUGHT
SZR-MY4-X1-DC24V
Power Relay 24VDC 3A 4PDT(21.5x28x36)mm Socket
640456-3
03P MTA100 HDR ASSY F/L SQ STR
515-1020F
515 Optopipe® Light Pipe, 4 Array 3.5mm Rnd Convex Diff Lens, Press-fit
G2RVST700ACDC48
Slim I/O Relay - SPDT - 48VAC/VDC Coil - Screw Terminals - wo/Latching Lever
1986712-4
SCREWLESS, SW,4P,5.08 PCB