75869-303LF
Amphenol Communications SolutionsConn Shrouded Header (4 Sides) HDR 16 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions
Part No:
75869-303LF
RoHS:
Yes
HTS:
8536694040
COO:
FR
ECCN:
EAR99
Supplier Standard Pack
21
Package Type:
Tube
Type:
Shrouded Header (4 Sides)
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
16
Maximum Voltage Rating:
500 VAC
Maximum Current Rating:
3/Contact A
Termination Method:
Solder
Operating Temperature:
-65 to 125 °C
Conn Shrouded Header (4 Sides) HDR 16 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Search Keywords:
75869303LF
IN STOCK:
1,067
Ships today, if you order in
Minimum Order:
21
Multiple:
21
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
21
$0.942
$19.782
252
$0.775
$195.300
504
$0.742
$373.968
1,008
$0.713
$718.704
2,520
$0.685
$1,726.200
5,019
$0.669
$3,357.711
7,518
$0.659
$4,954.362
10,017
+
$0.649
$6,501.033
Product Guides