75915-306LF
Amphenol Communications SolutionsConn Socket Strip RCP 6 POS 2.54mm Solder ST Top Entry Thru-Hole Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions
Part No:
75915-306LF
RoHS:
Yes
HTS:
8536694040
COO:
FR
ECCN:
EAR99
Supplier Standard Pack
38
Package Type:
Tube
Type:
Socket Strip
Body Orientation:
Straight
Gender:
RCP
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
6
Maximum Voltage Rating:
1000 VAC
Maximum Current Rating:
3/Contact A
Termination Method:
Solder
Operating Temperature:
-65 to 125 °C
The AMPHENOL ICC / FCI part 75915-306LF is a reliable and high-quality connector socket strip. This 6-position, 2.54mm pitch, right angle (top entry) receptacle is designed for through-hole soldering applications. It comes in a convenient tube packaging for easy handling and storage. Trust AMPHENOL ICC / FCI for your connectivity needs.
Search Keywords:
75915306LF
IN STOCK:
1,824
Ships today, if you order in
Minimum Order:
38
Multiple:
38
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
38
$0.6804
$25.855
266
$0.5706
$151.780
1,026
$0.5281
$541.831
2,508
$0.4983
$1,249.736
5,016
$0.4847
$2,431.255
7,524
$0.4717
$3,549.071
10,032
$0.4647
$4,661.870
15,010
+
$0.4577
$6,870.077
Product Guides
CUSTOMERS
ALSO BOUGHT
AGQ200A12
Signal Relay 12VDC 2A DPDT(10.6x8.4x5.4)mm SMD
75915-308LF
Conn Socket Strip RCP 8 POS 2.54mm Solder ST Top Entry Thru-Hole Dubox® Tube
75915-310LF
Conn Socket Strip RCP 10 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
M8S-04PMMR-SF8001
Circular Connector Plug - Male Pins - 4 Position - M8 Thread Size - 4A 30VAC/DC - IP68 - S...