75915-308LF
Amphenol Communications SolutionsConn Socket Strip RCP 8 POS 2.54mm Solder ST Top Entry Thru-Hole Dubox® Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions
Part No:
75915-308LF
RoHS:
Yes
HTS:
8536694040
COO:
FR
ECCN:
EAR99
Supplier Standard Pack
29
Package Type:
Tube
Type:
Socket Strip
Body Orientation:
Straight
Gender:
RCP
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
8
Maximum Voltage Rating:
1000 VAC
Maximum Current Rating:
3/Contact A
Termination Method:
Solder
Operating Temperature:
-65 to 125 °C
The AMPHENOL ICC / FCI part 75915-308LF is a high-quality connector socket strip designed for reliable and long-lasting performance. It features a Right-Angle Contact on one end and a PCB Pin on the other, making it ideal for connecting PCBs or other circuitry in various applications.This connector strip has 8 positions with a 2.54mm (0.1) pitch, allowing for easy and secure connections. It is designed for through-hole soldering, ensuring stability and durability. The top entry configuration makes it convenient to insert and remove cables or wires.Manufactured with Dubox® technology, this connector strip offers superior protection against shock, vibration, and potential damage. It comes in a tube packaging, ensuring safe and organized storage.Whether you are working on DIY projects, prototyping, or professional electronic applications, the AMPHENOL ICC / FCI part 75915-308LF is a reliable choice for your connectivity needs.
Search Keywords:
75915308LF
IN STOCK:
1,580
Ships today, if you order in
Minimum Order:
29
Multiple:
29
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
29
$0.836
$24.244
261
$0.688
$179.568
522
$0.678
$353.916
1,015
$0.659
$668.885
2,523
$0.609
$1,536.507
5,017
$0.600
$3,010.200
7,511
$0.591
$4,439.001
10,005
+
$0.582
$5,822.910
Product Guides