help desk software
DATA SHEET

75915-310LF

Amphenol Communications Solutions

Conn Socket Strip RCP 10 POS 2.54mm Solder ST Top Entry Thru-Hole Tube

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions
Part No:
75915-310LF
RoHS:
Yes
HTS:
8536694040
COO:
FR
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
23
Package Type:
Tube
Type:
Socket Strip
Body Orientation:
Straight
Gender:
RCP
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
10
Maximum Voltage Rating:
1000 VAC
Maximum Current Rating:
3/Contact A
Termination Method:
Solder
Operating Temperature:
-65 to 125 °C
Conn Socket Strip RCP 10 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Search Keywords:
75915310LF
IN STOCK: 1,779
Can Ship immediately
Minimum Order:
23
Multiple:
23
Factory Lead-Time
13 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
23
$1.183
$27.209
253
$0.961
$243.133
506
$0.918
$464.508
1,012
$0.879
$889.548
2,507
$0.843
$2,113.401
5,014
$0.820
$4,111.480
7,521
$0.808
$6,076.968
10,005 +
$0.796
$7,963.980
Tools/3D Models
Product Guides