76382-312LF
Amphenol Communications SolutionsConn Shrouded Header HDR 12 POS 2.54mm Solder RA Thru-Hole Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions
Part No:
76382-312LF
RoHS:
Yes
HTS:
8536694040
COO:
FR
Supplier Standard Pack
19
Package Type:
Tube
Type:
Shrouded Header
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
12
Maximum Voltage Rating:
1000 VAC
Maximum Current Rating:
3/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 125 °C
Conn Shrouded Header HDR 12 POS 2.54mm Solder RA Thru-Hole Tube
Search Keywords:
76382312LF
IN STOCK:
536
Can Ship immediately
Minimum Order:
19
Multiple:
19
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
19
$1.63
$30.970
114
$1.37
$156.180
266
$1.33
$353.780
513
$1.26
$646.380
1,007
$1.21
$1,218.470
2,508
$1.16
$2,909.280
5,016
$1.13
$5,668.080
7,505
+
$1.11
$8,330.550