76383-302LF
Amphenol Communications SolutionsConn Shrouded Header HDR 4 POS 2.54mm Solder RA Thru-Hole Bag
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions
Part No:
76383-302LF
RoHS:
Yes
HTS:
8536694040
COO:
FR
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Bag
Type:
Shrouded Header
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
4
Maximum Voltage Rating:
1000 VAC
Maximum Current Rating:
3/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 125 °C
Conn Shrouded Header HDR 4 POS 2.54mm Solder RA Thru-Hole Bag
Search Keywords:
76383302LF
IN STOCK:
3,550
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
25
$0.847
$21.175
250
$0.696
$174.000
500
$0.685
$342.500
1,000
$0.667
$667.000
2,500
$0.616
$1,540.000
5,000
$0.607
$3,035.000
7,500
$0.598
$4,485.000
10,000
+
$0.589
$5,890.000