help desk software
DATA SHEET

76383-307LF

Amphenol Communications Solutions

Conn Shrouded Header HDR 14 POS 2.54mm Solder RA Thru-Hole Tube .. see full description

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions
Part No:
76383-307LF
RoHS:
Yes
HTS:
8536694040
COO:
FR
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
29
Package Type:
Tube
Type:
Shrouded Header
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
14
Maximum Voltage Rating:
1000 VAC
Maximum Current Rating:
3/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 125 °C
The AMPHENOL ICC / FCI part 76383-307LF is a conn shrouded header with a compact design to ensure secure and reliable electrical connections. It features 14 positions and a 2.54mm pitch, allowing for easy integration into various electronic applications. With a solder right-angle through-hole mounting style, this header can be easily soldered onto PCBs. The header comes in a convenient tube packaging for efficient storage and handling. Its shrouded design provides added protection and prevents accidental misalignment or short circuiting. Ideal for high-density circuit applications, the AMPHENOL ICC / FCI part 76383-307LF is a dependable choice for engineers and electronic enthusiasts alike.
Search Keywords:
76383307LF
IN STOCK: 464
Can Ship immediately
Minimum Order:
29
Multiple:
29
Factory Lead-Time
22 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
29
$1.030
$29.870
261
$0.851
$222.111
522
$0.815
$425.430
1,015
$0.782
$793.730
2,523
$0.753
$1,899.819
5,017
$0.734
$3,682.478
7,511
$0.723
$5,430.453
10,005 +
$0.712
$7,123.560
Tools/3D Models