76383-308LF
Amphenol Communications SolutionsConn Shrouded Header HDR 16 POS 2.54mm Solder RA Thru-Hole Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions
Part No:
76383-308LF
RoHS:
Yes
HTS:
8536694040
COO:
FR
ECCN:
EAR99
Supplier Standard Pack
26
Package Type:
Tube
Type:
Shrouded Header
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
16
Maximum Voltage Rating:
1000 VAC
Maximum Current Rating:
3/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 125 °C
Conn Shrouded Header HDR 16 POS 2.54mm Solder RA Thru-Hole Tube
Search Keywords:
76383308LF
IN STOCK:
416
Can Ship immediately
Minimum Order:
26
Multiple:
26
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
26
$1.49
$38.740
260
$1.23
$319.800
520
$1.18
$613.600
1,014
$1.13
$1,145.820
2,522
$1.09
$2,748.980
5,018
$1.06
$5,319.080
7,514
$1.04
$7,814.560
10,010
+
$1.03
$10,310.300