help desk software
DATA SHEET

76384-302LF

Amphenol Communications Solutions

Conn Shrouded Header HDR 2 POS 2.54mm Solder ST Top Entry Thru-Hole Dubox® Bag

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions
Part No:
76384-302LF
RoHS:
Yes
HTS:
8536694040
COO:
FR
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
Bag
Type:
Shrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
2
Maximum Voltage Rating:
1000 VAC
Maximum Current Rating:
3/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 125 °C
Conn Shrouded Header HDR 2 POS 2.54mm Solder ST Top Entry Thru-Hole Dubox® Bag
Search Keywords:
76384302LF
IN STOCK: 34
Can Ship immediately
You may purchase in-stock quantity up to 34
Minimum Order:
500
Available in less than min:
34
Multiple:
500
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.3655
$0.3655
500
$0.3323
$166.1500
1,000
$0.2936
$293.6000
2,500
$0.2892
$723.0000
5,000
$0.2576
$1,288.0000
7,500
$0.2498
$1,873.5000
25,000
$0.2420
$6,050.0000
50,000 +
$0.2384
$11,920.0000
Tools/3D Models