76384-303LF
Amphenol Communications SolutionsConn Shrouded Header HDR 3 POS 2.54mm Solder ST Thru-Hole Bag
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions
Part No:
76384-303LF
RoHS:
Yes
HTS:
8536694040
COO:
FR
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Bag
Type:
Shrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
3
Maximum Voltage Rating:
1000 VAC
Maximum Current Rating:
3/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 125 °C
Conn Shrouded Header HDR 3 POS 2.54mm Solder ST Thru-Hole Bag
Search Keywords:
76384303LF
IN STOCK:
997
Can Ship immediately
Minimum Order:
500
Multiple:
500
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
500
$0.2841
$142.050
1,000
$0.2680
$268.000
2,500
$0.2571
$642.750
5,000
$0.2504
$1,252.000
7,500
$0.2440
$1,830.000
25,000
$0.2351
$5,877.500
50,000
+
$0.2316
$11,580.000
CUSTOMERS
ALSO BOUGHT
282836-3
Wire to Board Terminal Block - 3 Positions - 1 Level - 0.197" (5.00mm) Pitch - Horizontal ...
840-AG11D-ESL-LF
DIP Sockets
PC722A
DC Power Connector - Jack - 5 A - 2 mm - PCB Mount - Through Hole.
TIGM51-6S-BL-NBL
2-pole - ON-OFF-ON - 10A/15A/15A 250VAC/125VAC/6-28VDC 3/4 HP @ 125-250VAC - Non-Illuminat...
TSW-103-07-G-S
Board-To-Board Connector - Unshrouded - 2.54 mm - 3 Contacts - Header - Through Hole - 1 R...