76384-304LF
Amphenol Communications SolutionsConn Shrouded Header HDR 4 POS 2.54mm Solder ST Top Entry Thru-Hole Dubox® Bag
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions
Part No:
76384-304LF
RoHS:
Yes
HTS:
8536694040
COO:
FR
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Bag
Type:
Shrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
4
Maximum Voltage Rating:
1000 VAC
Maximum Current Rating:
3/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 125 °C
Conn Shrouded Header HDR 4 POS 2.54mm Solder ST Top Entry Thru-Hole Dubox® Bag
Search Keywords:
76384304LF
IN STOCK:
956
Can Ship immediately
Minimum Order:
500
Multiple:
500
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
500
$0.3809
$190.450
1,000
$0.3752
$375.200
2,500
$0.3483
$870.750
5,000
$0.3340
$1,670.000
7,500
$0.3290
$2,467.500
10,000
$0.3240
$3,240.000
15,000
$0.3192
$4,788.000
25,000
+
$0.3144
$7,860.000