help desk software
DATA SHEET

76384-307LF

Amphenol Communications Solutions

Conn Shrouded Header HDR 7 POS 2.54mm Solder ST Thru-Hole Tube

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions
Part No:
76384-307LF
RoHS:
Yes
HTS:
8536694040
COO:
FR
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
35
Package Type:
Tube
Type:
Shrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
7
Maximum Voltage Rating:
1000 VAC
Maximum Current Rating:
3/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 125 °C
Conn Shrouded Header HDR 7 POS 2.54mm Solder ST Thru-Hole Tube
Search Keywords:
76384307LF
IN STOCK: 4,624
Can Ship immediately
Minimum Order:
35
Multiple:
35
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
35
$0.817
$28.595
280
$0.672
$188.160
525
$0.662
$347.550
1,015
$0.644
$653.660
2,520
$0.595
$1,499.400
5,005
$0.586
$2,932.930
7,525
$0.577
$4,341.925
10,010 +
$0.568
$5,685.680
Tools/3D Models