76384-308LF
Amphenol Communications SolutionsConn Shrouded Header HDR 8 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions
Part No:
76384-308LF
RoHS:
Yes
HTS:
8536694040
COO:
FR
ECCN:
EAR99
Supplier Standard Pack
30
Package Type:
Tube
Type:
Shrouded Header3594
Body Orientation:
Straight3574
Gender:
HDR3578
Mounting:
Through Hole3586
Pitch:
2.54 mm
Number of Contacts:
8
Maximum Voltage Rating:
10003584VAC
Maximum Current Rating:
3/Contact A
Termination Method:
Solder3593
Operating Temperature:
-40 to 125 °C
Conn Shrouded Header HDR 8 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Search Keywords:
76384308LF
IN STOCK:
81
Can Ship immediately
Minimum Order:
30
Multiple:
30
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
30
$0.962
$28.860
270
$0.782
$211.140
510
$0.747
$380.970
1,020
$0.715
$729.300
2,520
$0.686
$1,728.720
5,010
$0.667
$3,341.670
7,500
$0.657
$4,927.500
10,020
+
$0.647
$6,482.940