76384-310LF
Amphenol Communications SolutionsConn Shrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions
Part No:
76384-310LF
RoHS:
Yes
HTS:
8536694040
COO:
FR
ECCN:
EAR99
Supplier Standard Pack
24
Package Type:
Tube
Type:
Shrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
10
Maximum Voltage Rating:
1000 VAC
Maximum Current Rating:
3/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 125 °C
Conn Shrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole Tube
Search Keywords:
76384310LF
IN STOCK:
1,105
Can Ship immediately
Minimum Order:
24
Multiple:
24
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
24
$1.204
$28.896
264
$0.978
$258.192
504
$0.934
$470.736
1,008
$0.894
$901.152
2,520
$0.858
$2,162.160
5,016
$0.835
$4,188.360
7,512
$0.822
$6,174.864
10,008
+
$0.810
$8,106.480