76384-402LF
Amphenol Communications SolutionsConn Shrouded Header HDR 2 POS 2.54mm Solder ST Thru-Hole Bag
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions
Part No:
76384-402LF
RoHS:
Yes
HTS:
8536694040
COO:
FR
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Bag
Type:
Shrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
2
Maximum Voltage Rating:
1000 VAC
Maximum Current Rating:
3/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 125 °C
Conn Shrouded Header HDR 2 POS 2.54mm Solder ST Thru-Hole Bag
Search Keywords:
76384402LF
IN STOCK:
551
Can Ship immediately
Minimum Order:
500
Multiple:
500
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$0.2859
$0.2859
500
$0.2599
$129.9500
1,000
$0.2452
$245.2000
2,500
$0.2352
$588.0000
5,000
$0.2291
$1,145.5000
7,500
$0.2233
$1,674.7500
25,000
$0.2151
$5,377.5000
50,000
+
$0.2119
$10,595.0000