76384-410LF
Amphenol Communications SolutionsConn Shrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions
Part No:
76384-410LF
RoHS:
Yes
HTS:
8536694040
COO:
FR
ECCN:
EAR99
Supplier Standard Pack
24
Package Type:
Tube
Type:
Shrouded Header3594
Body Orientation:
Straight3574
Gender:
HDR3578
Mounting:
Through Hole3586
Pitch:
2.54 mm
Number of Contacts:
10
Maximum Voltage Rating:
10003584VAC
Maximum Current Rating:
3/Contact A
Termination Method:
Solder3593
Operating Temperature:
-40 to 125 °C
Conn Shrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole Tube
Search Keywords:
76384410LF
IN STOCK:
2,607
Can Ship immediately
MOQ for In Stock Qty:
48
MOQ for out of Stock Qty:
1152
Multiple:
24
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
48
$1.975
$94.800
264
$1.945
$513.480
504
$1.916
$965.664
1,152
$1.887
$2,173.824
2,304
$0.999
$2,301.696
3,456
$0.703
$2,429.568
4,608
+
$0.689
$3,174.912