help desk software
DATA SHEET

76385-303LF

Amphenol Communications Solutions

Conn Shrouded Header HDR 6 POS 2.54mm Solder ST Thru-Hole Bag

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions
Part No:
76385-303LF
RoHS:
Yes
HTS:
8536694040
COO:
FR
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
Bag
Type:
Shrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
6
Maximum Voltage Rating:
1000 VAC
Maximum Current Rating:
3/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 125 °C
Conn Shrouded Header HDR 6 POS 2.54mm Solder ST Thru-Hole Bag
Search Keywords:
76385303LF
IN STOCK: 1,104
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$0.6940
$34.700
250
$0.5821
$145.525
1,000
$0.5387
$538.700
2,500
$0.5083
$1,270.750
5,000
$0.4944
$2,472.000
7,500
$0.4812
$3,609.000
10,000
$0.4740
$4,740.000
15,000 +
$0.4669
$7,003.500
Tools/3D Models