76385-314LF
Amphenol Communications SolutionsConn Shrouded Header HDR 28 POS 2.54mm Solder ST Thru-Hole Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions
Part No:
76385-314LF
RoHS:
Yes
HTS:
8536694040
COO:
FR
ECCN:
EAR99
Supplier Standard Pack
15
Package Type:
Tube
Type:
Shrouded Header3594
Body Orientation:
Straight3574
Gender:
HDR3578
Mounting:
Through Hole3586
Pitch:
2.54 mm
Number of Contacts:
28
Maximum Voltage Rating:
10003584VAC
Maximum Current Rating:
3/Contact A
Termination Method:
Solder3593
Operating Temperature:
-40 to 125 °C
Conn Shrouded Header HDR 28 POS 2.54mm Solder ST Thru-Hole Tube
Search Keywords:
76385314LF
IN STOCK:
6
Can Ship immediately
You may purchase in-stock quantity up to 6
MOQ for In Stock Qty:
15
Available in less than min:
6
MOQ for out of Stock Qty:
360
Multiple:
15
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$6.941
$6.941
15
$6.310
$94.650
105
$6.220
$653.100
255
$6.120
$1,560.600
360
$6.030
$2,170.800
720
$3.190
$2,296.800
1,080
$2.240
$2,419.200
1,440
+
$2.200
$3,168.000