76385-402LF
Amphenol Communications SolutionsConn Shrouded Header HDR 4 POS 2.54mm Solder ST Thru-Hole Bag
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions
Part No:
76385-402LF
RoHS:
Yes
HTS:
8536694040
COO:
FR
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Bag
Type:
Shrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
4
Maximum Voltage Rating:
1000 VAC
Maximum Current Rating:
3/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 125 °C
Conn Shrouded Header HDR 4 POS 2.54mm Solder ST Thru-Hole Bag
Search Keywords:
76385402LF
IN STOCK:
59
Can Ship immediately
You may purchase in-stock quantity up to 59
Minimum Order:
500
Available in less than min:
59
Multiple:
500
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$0.3963
$0.3963
500
$0.3603
$180.1500
1,000
$0.3549
$354.9000
2,500
$0.3315
$828.7500
5,000
$0.3188
$1,594.0000
7,500
$0.3140
$2,355.0000
10,000
$0.3093
$3,093.0000
15,000
$0.3047
$4,570.5000
25,000
+
$0.3001
$7,502.5000