help desk software
DATA SHEET

8428122622134

Amphenol Communications Solutions

Conn IDC Connector F 26 POS 2.54mm IDT RA Cable Mount

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions
Part No:
8428122622134
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Box
Type:
IDC Connector
Body Orientation:
Right Angle
Gender:
F
Mounting:
Cable Mount
Pitch:
2.54 mm
Number of Contacts:
26
Maximum Voltage Rating:
N/A
Maximum Current Rating:
1 A
Termination Method:
IDT
Operating Temperature:
-55 to 105 °C
Conn IDC Connector F 26 POS 2.54mm IDT RA Cable Mount
Search Keywords:
8428122622134
IN STOCK: 3,324
Can Ship immediately
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$3.52
$3.520
25
$2.79
$69.750
100
$2.44
$244.000
500
$2.16
$1,080.000
1,000
$2.14
$2,140.000
3,482 +
$2.11
$7,347.020
Tools/3D Models
Product Guides